Schneider Electric 30A Fuse Holder, 2P-Pole, 6kV ac

Subtotal (1 unit)*

$84.65

(exc. GST)

$93.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.65

*price indicative

RS Stock No.:
585-478
Mfr. Part No.:
DFCC2
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Fuse Holder

Range

TeSys DF

Current Rating

30A

Voltage

6kV ac

Number of Poles

2

Rail Type

35 DIN mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

CSA C22.2 No 4248-4, CSA C22.2 No 4248-1, UL 4248-4, UL 4248-1

Series

TeSyS DF, LS1/GK1

Terminal Type

Screw Clamp

COO (Country of Origin):
FR
The Schneider Electric Fuse carrier is a reliable and compact device designed for industrial applications, ensuring safety and efficient operation of electrical circuits. It features a padlockable toggle control for secure usage, 2-pole configuration, and compatibility with CC fuse types.

IP20 protection

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy