Schurter 10A Fuse Holder, 250V ac
- RS Stock No.:
- 577-228
- Distrelec Article No.:
- 300-79-580
- Mfr. Part No.:
- 0031.1363
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 unit)*
$8.30
(exc. GST)
$9.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 440 unit(s) shipping from 11 November 2026
- Plus 300 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.30 |
*price indicative
- RS Stock No.:
- 577-228
- Distrelec Article No.:
- 300-79-580
- Mfr. Part No.:
- 0031.1363
- Brand:
- Schurter
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Fuse Holder | |
| Current Rating | 10A | |
| Voltage | 250V ac | |
| Body Material | Thermoplastic | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, REACH, UKCA, UL, VDE | |
| Cap Style | Slotted Cap | |
| Contact Material | Copper Alloy | |
| Terminal Type | Solder | |
| Series | 31 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Fuse Holder | ||
Current Rating 10A | ||
Voltage 250V ac | ||
Body Material Thermoplastic | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, REACH, UKCA, UL, VDE | ||
Cap Style Slotted Cap | ||
Contact Material Copper Alloy | ||
Terminal Type Solder | ||
Series 31 | ||
- COO (Country of Origin):
- CH
Related links
- Schurter Panel Mount Fuse Holder
- Schurter Panel Mount Fuse Holder, 500V ac
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 500V ac
- Schurter 16A Panel Mount Fuse Holder 400V ac
- Schurter 20A Panel Mount Fuse Holder for 6.3 x 32 mm, 600V
- Schurter 16A Panel Mount Fuse Holder
- Schurter 8A Panel Mount Fuse Holder, 250V
