Schurter 16A Panel Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 250V ac
- RS Stock No.:
- 384-055
- Distrelec Article No.:
- 304-28-262
- Mfr. Part No.:
- 3101.0020
- Brand:
- Schurter
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$40.44
(exc. GST)
$44.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 2,775 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $8.088 | $40.44 | - |
| 50 - 245 | $7.982 | $39.91 | 1% |
| 250 - 495 | $7.794 | $38.97 | 3% |
| 500 - 1245 | $7.576 | $37.88 | 6% |
| 1250 + | $7.374 | $36.87 | 8% |
*price indicative
- RS Stock No.:
- 384-055
- Distrelec Article No.:
- 304-28-262
- Mfr. Part No.:
- 3101.0020
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Panel Mount Fuse Holder | |
| Number of Poles | 1 | |
| Body Material | Thermoplastic | |
| IP Rating | IP40, IP67 | |
| Compatible Fuse Size | 5 x 20 mm | |
| Standards/Approvals | UL, IEC, CSA, VDE, RoHS | |
| Protection Category | PC2 | |
| Contact Material | Tin Plated Copper | |
| Series | FPG2 | |
| Cap Style | Slotted | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Panel Mount Fuse Holder | ||
Number of Poles 1 | ||
Body Material Thermoplastic | ||
IP Rating IP40, IP67 | ||
Compatible Fuse Size 5 x 20 mm | ||
Standards/Approvals UL, IEC, CSA, VDE, RoHS | ||
Protection Category PC2 | ||
Contact Material Tin Plated Copper | ||
Series FPG2 | ||
Cap Style Slotted | ||

Schurter 5x20mm Fuseholders – FPG Series
Schurter FPG series fuseholders are a robust and dependable solution to a range of fuse requirements. Available with either a slotted or fingergrip plug, the Schurter FPG fuseholder series offers increased versatility of choice. Applications include industrial electronics, household appliances and medical equipment.
Terminals: 4.8x0.5mm for quick connector or soldering - depending on model
Protection: PC2
Sealed from the rear
Thermoplastic body
Tin-plated brass contacts
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Approvals
UL & CSA (16A/250V), VDE & SEMKO (10/250V)
Related links
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Eaton 16A Panel Mount Fuse Holder 250V ac
- Schurter 16A Panel Mount Fuse Holder 400V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A PCB Mount Fuse Holder 250V ac
- Schurter 6.3A Base Mount Fuse Holder 250V ac
- Bulgin 16A Panel Mount Fuse Holder 250V ac
