Schurter 16A Panel Mount Fuse Holder, 1P-Pole for Mini, 400V ac

Subtotal (1 pack of 10 units)*

$74.94

(exc. GST)

$82.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 740 unit(s) shipping from 09 November 2026
  • Plus 1,600 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$7.494$74.94

*price indicative

RS Stock No.:
867-4365
Distrelec Article No.:
304-44-786
Mfr. Part No.:
3101.0215
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Panel Mount Fuse Holder

Current Rating

16A

Voltage

400V ac

Number of Poles

1

Body Material

Thermoplastic

IP Rating

IP40

Compatible Fuse Size

Mini

Standards/Approvals

RoHS, CSA, IEC, VDE, CE, UL

Cap Style

Finger Grip

Protection Category

PC2

Contact Material

Tin Plated Copper

Series

FPG1

Terminal Type

Quick Connect

COO (Country of Origin):
CH

Schurter 5x20mm Fuseholders – FPG Series


Schurter FPG series fuseholders are a robust and dependable solution to a range of fuse requirements. Available with either a slotted or fingergrip plug, the Schurter FPG fuseholder series offers increased versatility of choice. Applications include industrial electronics, household appliances and medical equipment.

Terminals: 4.8x0.5mm for quick connector or soldering - depending on model

Protection: PC2

Sealed from the rear

Thermoplastic body

Tin-plated brass contacts

Panel Mounting


CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Approvals

UL & CSA (16A/250V), VDE & SEMKO (10/250V)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy