Mersen 25A Rail Mount Fuse Holder for 8.5 x 31.5 mm, 3P-Pole, 400V ac

Get a bulk buy discount

Add 5 more to save $1.15

View bulk pricing options

Subtotal (1 unit)*

$55.70

(exc. GST)

$61.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$55.70-
5 - 9$55.47$1.15
10 +$54.74$9.60

*price indicative

RS Stock No.:
189-5329
Mfr. Part No.:
M1062680 / CMC83
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Anti Vibration

Yes

Product Type

Rail Mount Fuse Holder

Range

Modulostar

Current Rating

25A

Voltage

400V ac

Number of Poles

3

Rail Type

DIN 35 mm

Case Material

Thermoplastic

Indicator

No

Compatible Fuse Size

8.5 x 31.5 mm

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS REACH, IEC 60269-2, IEC 60947-3

Terminal Type

Wire

Series

CMC8

COO (Country of Origin):
FR
The innovative and comprehensive Modulostar® range of Mersen fuse-holders. Modular fuse-holders are finger-safe, including fuse changing (with the flick of a finger). Modular fuse-holders are available in 1, 2, 3 or 4 poles, with or without visual blown fuse indicator. Multi-pole units can also be field assembled by ordering pin-ties assembly kit. Modulostar® range is made of tough and durable thermoplastic or thermoset material.

Applications

All circuits up to 500VAC for protection of motors

transformers, low voltage distribution, control circuits, metering

Non-load operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy