Eaton 60A Fuse Holder for 60 x 125 x 35.6 mm, 1P-Pole, 690V

Subtotal (1 pack of 10 units)*

$782.87

(exc. GST)

$861.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$782.87$78.287

*price indicative

RS Stock No.:
229-027
Mfr. Part No.:
CM60CF
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder

Range

Bussmann

Current Rating

60A

Voltage

690V

Number of Poles

1

Rail Type

DIN Rail

Compatible Fuse Size

60 x 125 x 35.6 mm

Standards/Approvals

CSA

Series

Eaton Bussmann

RoHS Status: Exempt

COO (Country of Origin):
HU

Eaton Fuse Holder, 60A Current Rating, 690V Voltage - CM60CF


This fuse holder is designed to house a single industrial fuse and provide a secure connection point on DIN rails within electrical control systems. It is intended for use where a compact, rail-mounted fuse Interface is required in automation, electronic and mechanical installations operating at elevated voltages.

Features & Benefits


• Rated for 60 A continuous current providing high-current capability
• Supports system voltages up to 690V enabling use in high-voltage circuits
• Single-pole configuration simplifies integration into single-phase protection schemes
• Mounts directly on DIN rail for organised panel layouts
• Accepts 60 x 125 x 35.6 mm fuses reducing inventory complexity

**Applications**


• Suitable for protective circuits in industrial motor control panels
• Ideal for distribution panels in factory automation systems
• Used with single-phase supply protection in machinery enclosures
• Can be used for retrofit replacements in equipment using 60 x 125 x 35.6 mm fuses

How many poles does it provide for circuit protection?


The device provides a single pole for isolating one conductor.

Is it compatible with DIN rail mounting systems?


Yes, it is configured for direct installation onto standard DIN rails for tidy panel assembly.

What current and voltage ranges is it built to handle?


It is specified for 60A current and operation at voltages up to 690V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy