Eaton 63A Fuse Holder for 60 x 125 x 35.6 mm, 1P-Pole, 690V

Subtotal (1 pack of 10 units)*

$645.81

(exc. GST)

$710.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$645.81$64.581

*price indicative

RS Stock No.:
228-875
Mfr. Part No.:
CM63F
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder

Range

Bussmann

Current Rating

63A

Voltage

690V

Number of Poles

1

Compatible Fuse Size

60 x 125 x 35.6 mm

Standards/Approvals

No

Series

Eaton Bussmann

Terminal Type

Front Connected

RoHS Status: Exempt

COO (Country of Origin):
HU

Eaton Fuse Holder, 63A Current Rating, 690V Voltage - CM63F


This fuse holder is a single-pole device designed to secure and connect cylindrical fuses in industrial electrical systems. It provides a front-access connection method for straightforward installation and servicing in control panels and machinery. Rated for high-voltage distribution, it supports use where a compact, single-pole protective element is required.

Features & Benefits


• 63 A current rating for handling high load currents safely
• Front-connected terminals for easy wiring access
• Single-pole configuration for simplified circuit protection
• 690V operating voltage for high-voltage distribution systems
• Compatible with 60 x 125 x 35.6 mm fuses to match common cylindrical sizes

**Applications**


• Suitable for motor control panels in automated production
• Ideal for distribution boards requiring single-pole protection
• Used with industrial power circuits carrying elevated voltages
• Can be used for maintenance-friendly fuse replacement in machinery

How is the holder connected electrically within a panel?


The terminals are configured for front connection, allowing conductors to be attached from the cabinet front for quicker installation.

What type of circuits is this device intended to protect?


It is designed for single-conductor protection in circuits requiring up to 63A and up to 690V operation.

How many poles does this unit provide and how does that affect installation?


The unit provides one pole, so one conductor is protected per device and multiple units are used for multi-phase protection.

  • RS Stock No. 0229027
  • Mfr. Part No. CM60CF
1 Pack of 10
$782.87
  • RS Stock No. 0262398
  • Mfr. Part No. 63ENSFBS
1 Pack of 5
$518.84
  • RS Stock No. 0228758
  • Mfr. Part No. 63ENSF 63A 550V FUSE HOLDER
1 Pack of 5
$276.33
1 Pack of 10
$691.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy