Eaton 63A Fuse Holder for 67.9 x 3.3 x 3.3 mm, 1P-Pole, 550V
- RS Stock No.:
- 263-045
- Mfr. Part No.:
- 63ENSBSWHITE
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$2,195.80
(exc. GST)
$2,415.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,195.80 | $219.58 |
*price indicative
- RS Stock No.:
- 263-045
- Mfr. Part No.:
- 63ENSBSWHITE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Range | Bussmann | |
| Current Rating | 63A | |
| Voltage | 550V | |
| Number of Poles | 1 | |
| Compatible Fuse Size | 67.9 x 3.3 x 3.3 mm | |
| Standards/Approvals | CE, RoHS | |
| Series | Eaton's Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Range Bussmann | ||
Current Rating 63A | ||
Voltage 550V | ||
Number of Poles 1 | ||
Compatible Fuse Size 67.9 x 3.3 x 3.3 mm | ||
Standards/Approvals CE, RoHS | ||
Series Eaton's Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton low voltage fuse-holder brings reliability and safety to your electrical systems. Designed for use with Bussmann series fuses, it accommodates a range of applications requiring a dependable and efficient power management solution. The fuse-holder ensures a secure connection with back stud/back stud mounting options, making installation straightforward and versatile. Built to meet British Standards, it delivers robust performance and features compliance with RoHS and CE certifications, underscoring its commitment to safety and environmental considerations. The compact design provides excellent space efficiency, making it suitable for various setups where space is at a premium. Engineered with high-quality materials, this fuse-holder promises longevity and a dependable service life, reducing the need for frequent replacements.
Accommodates low voltage applications up to 63 A
Designed for seamless integration with AC systems at 550 V
Ensures compatibility with specific Bussmann series fuses
Mounting options allow for both screw and DIN rail installations
Constructed with high standards to comply with BS88 regulations
Minimalistic dimensions enhance installation flexibility
Certified for safety with RoHS and CE markings
Provides peace of mind through rigorous testing and compliance assurance
Related links
- Eaton 63A Fuse Holder for 125 x 90 mm 550V
- Eaton 63A Fuse Holder for 152 x 58 mm 550V
- Eaton 63A Fuse Holder for 90 x 125 x 30 mm 550V
- Eaton 63A Fuse Holder for 126.5 x 90.3 x 29.5 mm 550V
- Eaton 63A Fuse Holder for 60 x 125 x 35.6 mm 690V
- Eaton 63A Fuse Holder for 126 x 62 x 36 mm 690V
- Eaton 63A Base Mount Fuse Holder 550V
- Eaton 63A Rail Mount Fuse Holder 550V ac
