Eaton 63A Fuse Holder for 126 x 62 x 36 mm, 1P-Pole, 690V
- RS Stock No.:
- 261-317
- Mfr. Part No.:
- CM63FW
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$798.92
(exc. GST)
$878.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $798.92 | $79.892 |
*price indicative
- RS Stock No.:
- 261-317
- Mfr. Part No.:
- CM63FW
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Range | Bussmann | |
| Current Rating | 63A | |
| Voltage | 690V | |
| Number of Poles | 1 | |
| Compatible Fuse Size | 126 x 62 x 36 mm | |
| Standards/Approvals | IEC 60269, CE, RoHS | |
| Terminal Type | Front Connected | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Range Bussmann | ||
Current Rating 63A | ||
Voltage 690V | ||
Number of Poles 1 | ||
Compatible Fuse Size 126 x 62 x 36 mm | ||
Standards/Approvals IEC 60269, CE, RoHS | ||
Terminal Type Front Connected | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Eaton Fuse Holder, 63A Current Rating, 690V Voltage - CM63FW
This fuse holder is designed to accommodate large-format cartridge fuses for industrial electrical installations. It provides a single-pole connection solution for distribution and control panels where a robust, front-access Terminal arrangement and high-voltage capability are required.
Features & Benefits
• Rated for continuous operation at 63 A to handle high currents
• Front-connected terminals that simplify wiring access
• Single-pole configuration for straightforward circuit isolation
• Voltage compatibility up to 690V for industrial systems
• Conforms to IEC 60269 standards ensuring standardised fuse use
• Front-connected terminals that simplify wiring access
• Single-pole configuration for straightforward circuit isolation
• Voltage compatibility up to 690V for industrial systems
• Conforms to IEC 60269 standards ensuring standardised fuse use
**Applications**
• Suitable for motor control panel protection in factories
• Ideal for power distribution boards in automation systems
• Used with large cartridge fuses in switchgear assemblies
• Can be used for maintenance replacement in electrical distribution
• Used for single-line protection in industrial machinery control
• Ideal for power distribution boards in automation systems
• Used with large cartridge fuses in switchgear assemblies
• Can be used for maintenance replacement in electrical distribution
• Used for single-line protection in industrial machinery control
What fuse sizes can be installed in this unit?
It accepts large cartridge fuses with external dimensions of 126 x 62 x 36 mm.
How many poles does this unit provide and what is the wiring orientation?
It provides a single pole and uses front-connected terminals for conductor attachment.
What approvals or standards are relevant for specifying this component?
It is manufactured to meet IEC 60269 and carries CE and RoHS markings.
What operating voltage range is supported for use in three-phase systems?
The device is specified for use at voltages up to 690 V, suitable for high-voltage industrial applications.
Related links
- Eaton 100A Fuse Holder for 126 x 62 x 36 mm 690V
- Eaton 63A Fuse Holder for 60 x 125 x 35.6 mm 690V
- Eaton 63A Fuse Holder for 67.9 x 3.3 x 3.3 mm 550V
- Eaton 63A Fuse Holder for 125 x 90 mm 550V
- Eaton 63A Fuse Holder for 90 x 125 x 30 mm 550V
- Eaton 63A Fuse Holder for 126.5 x 90.3 x 29.5 mm 550V
- Eaton 63A Fuse Holder for 152 x 58 mm 550V
- Eaton 63A Fuse Holder 400V
