Eaton Switch Disconnector, 3-Pole, 1.25kA
- RS Stock No.:
- 253-862
- Mfr. Part No.:
- 266027 N4-1250
- Brand:
- Eaton
Subtotal (1 unit)*
$11,304.12
(exc. GST)
$12,434.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,304.12 |
*price indicative
- RS Stock No.:
- 253-862
- Mfr. Part No.:
- 266027 N4-1250
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Electrical Phase | 3 | |
| Switching Voltage | 690V | |
| Switching Current | 1.25kA | |
| Series | Eaton Moeller | |
| IP Rating | IP20, IP40 | |
| Mechanical Fuse Size | 2 x 800 A gG/gL | |
| Switching Power | 710kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947, DIN EN 50274/VDE 0106 part 263, VDE 0113, IEC/EN 60204, VDE 0160 Part 100, VDE 0660, IEC/EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Electrical Phase 3 | ||
Switching Voltage 690V | ||
Switching Current 1.25kA | ||
Series Eaton Moeller | ||
IP Rating IP20, IP40 | ||
Mechanical Fuse Size 2 x 800 A gG/gL | ||
Switching Power 710kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947, DIN EN 50274/VDE 0106 part 263, VDE 0113, IEC/EN 60204, VDE 0160 Part 100, VDE 0660, IEC/EN 60947-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Switch disconnector is engineered for exceptional performance in demanding electrical environments. Designed under the Eaton Moeller series NZM, it ensures reliable and efficient operation with a 1250A capacity. Its cutting-edge technology allows for seamless integration into unearthed supply systems, optimising safety and functionality.
Rated for use in environments with high ambient temperatures
Features a degree of protection against direct contact
Designed to meet international compliance standards
User friendly installation due to versatile mounting options
- RS Stock No. 2599692
- Mfr. Part No. 1SCA022871R5790
Each
$4,862.67
RS Better World
- RS Stock No. 2323134
- Mfr. Part No. 31334
Each
$7,473.04
- RS Stock No. 2471823
- Mfr. Part No. 33489
Each
$15,096.30
- RS Stock No. 2471800
- Mfr. Part No. 33426
Each
$6,941.72
Related links
- Eaton Switch Disconnector, 4-Pole
- Eaton Switch Disconnector 1250 A, 1250A
- Eaton Fuse Switch Disconnector 1250 A, 1250A
- ABB Fuse Switch Disconnector 1250 A, 1250A
- Eaton Switch Disconnector 1600 A, 1600A
- Eaton Switch Disconnector 1600 A, 1000A
- Eaton Switch Disconnector 800 A, 800A
- ABB Switch Disconnector 1250A











