Eaton 63A Rail Mount Fuse Holder, 1P-Pole, 690V ac

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 9%

View bulk pricing options

Subtotal (1 box of 10 units)*

$4,118.82

(exc. GST)

$4,530.70

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
Saving
10 - 40$411.882$4,118.82-
50 +$370.696$3,706.969%

*price indicative

RS Stock No.:
182-1500
Mfr. Part No.:
RS63PH
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Rail Mount Fuse Holder

Current Rating

63A

Voltage

690V ac

Number of Poles

1

Rail Type

DIN 35 mm

Indicator

No

Standards/Approvals

BS

Series

Bussmann

COO (Country of Origin):
HU
Fuse-holder, LV, 63 A, AC 690 V,1P,front connected, back stud connected, black

For electrical systems and equipment up to 400 amps and 600Vac/dc

Large, proven contact system and anti-vibration feature helps ensure perfect carrier contact alignment and superior electrical contact

Conductor insulating sleeves help prevent inadvertent contact at the entry point, fully shrouded terminals

Molded parts MADE from flame-retardant, non-hygroscopic, high dielectric strength phenolic material

A broad range of accessories and fuses available for all Red Spot fuse holders

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy