Eaton 100A Fuse Holder for 126 x 62 x 36 mm, 1P-Pole, 690V

Subtotal (1 pack of 5 units)*

$696.07

(exc. GST)

$765.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$696.07$139.214

*price indicative

RS Stock No.:
263-152
Mfr. Part No.:
CM100FW
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder

Range

Bussmann

Current Rating

100A

Voltage

690V

Number of Poles

1

Rail Type

DIN Rail

Compatible Fuse Size

126 x 62 x 36 mm

Standards/Approvals

IEC 60269, CE, RoHS

Series

Eaton Bussmann

Terminal Type

Front Connected

RoHS Status: Exempt

COO (Country of Origin):
HU

Eaton Fuse Holder, 100A Current Rating, 690V Voltage - CM100FW


This fuse holder provides a secure mounting solution for single fuses on DIN rails in industrial electrical installations. It is intended for front-connected wiring and supports high-current applications up to 100 A at elevated system voltages. The unit meets established international standards for low-voltage fusegear and is suitable for use where a compact, rail-mounted protective device Interface is required.

Features & Benefits


• 100 A rating allows handling high current loads safely
• Front-connected terminals permit straightforward wiring access
• Single-pole configuration simplifies circuit integration
• DIN rail mounting enables Rapid panel installation
• 690V capability supports higher-voltage distribution systems

**Applications**


• Suitable for protective modules in motor control panels
• Ideal for distribution boards in manufacturing plants
• Used for power protection in automation control cabinets
• Can be used for service disconnects in electrical distribution racks

What Terminal orientation does it provide for wiring?


It uses front-facing terminals so conductors are connected from the panel front, facilitating access during installation and maintenance.

Which fuse envelope size does it accept?


It accommodates fuses with overall dimensions of 126 x 62 x 36 mm, matching standard rectangular cartridge types used in industrial panels.

How is it secured within an enclosure?


The holder clips onto a standard DIN rail, providing a stable mounting method that allows Rapid removal and replacement as required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy