Eaton 32A Rail Mount Fuse Holder for A2, 1P-Pole, 690V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$105.39

(exc. GST)

$115.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$105.39
5 - 24$104.10
25 - 49$101.72
50 - 99$98.94
100 +$96.31

*price indicative

RS Stock No.:
221-623
Mfr. Part No.:
RS32PWH
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Rail Mount Fuse Holder

Anti Vibration

Yes

Range

British standard fuse links

Current Rating

32A

Voltage

690V ac

Number of Poles

1

Rail Type

DIN 35 mm

Compatible Fuse Size

A2

Standards/Approvals

IEC 60269

Series

Bussmann

Terminal Type

Back Stud Connected

RoHS Status: Exempt

Eaton Rail Mount Fuse Holder, 32A Current Rating, 690V AC Voltage Rating - RS32PWH


This rail mount fuse holder is designed for low voltage applications, featuring a current rating of 32A and a voltage rating of 690V AC. The compact dimensions are 151mm in length, 103mm in height, and 31mm in width. Constructed for ease of installation on a DIN rail, it incorporates a back stud connection mechanism to ensure secure and reliable performance.

Features & Benefits


• Designed for efficient mounting on standard DIN rails

• Rated for 32A to support high current requirement

• Provides IP20 protection for internal use in diverse environments

• Integrated back stud connection simplifies wiring and installation

Applications


• Used within low voltage electrical distribution systems

• Suitable for automation control requiring reliable fuse protection

• Effective in electrical installations within commercial and industrial settings

• Utilised for circuit protection in mechanical machinery and equipment

What materials are used in the construction for durability?


The casing is made from high-quality thermoplastic, offering resistance to impact and enhancing longevity in challenging environments.

How does the design contribute to safe operation in electrical systems?


The back stud connection method ensures secure wiring, preventing accidental disconnection, while adhering to BS88 standards for safety in fuse behaviour.

Can this holder accommodate other fuse types?


It is specifically designed for A2 fuse sizes, ensuring compatibility and optimal performance within specified applications.

What limitations should one consider when using this fuse holder?


The maximum voltage rating does not exceed 690V AC or 460V DC, which means it is not suitable for high-voltage applications outside these specifications.

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy