Eaton 32A Rail Mount Fuse Holder for F1, 1P-Pole, 660V ac
- RS Stock No.:
- 247-9234
- Mfr. Part No.:
- CM32FCW
- Brand:
- Eaton
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$43.61
(exc. GST)
$47.97
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $43.61 | - |
| 10 - 49 | $42.88 | 1% |
| 50 - 99 | $41.80 | 4% |
| 100 - 249 | $40.66 | 6% |
| 250 + | $39.62 | 9% |
*price indicative
- RS Stock No.:
- 247-9234
- Mfr. Part No.:
- CM32FCW
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder | |
| Range | General industrial applications | |
| Current Rating | 32A | |
| Voltage | 660V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Compatible Fuse Size | F1 | |
| Standards/Approvals | BS88Voltage Rating | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder | ||
Range General industrial applications | ||
Current Rating 32A | ||
Voltage 660V ac | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Compatible Fuse Size F1 | ||
Standards/Approvals BS88Voltage Rating | ||
Series Bussmann | ||
RoHS Status: Exempt

Eaton Bussmann Series Rail Mount Fuse Holder, 32A, 1 Pole - CM32FCW
The Eaton rail mount fuse holder features a 32A current rating and a white gauge piece, is a vital component in electrical systems. Designed to provide secure and reliable mounting for fuses, this product ensures safety and efficiency in various applications within the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Suitable for rail mounting, providing easy installation and maintenance
• Accommodates 32A fuses, ideal for medium to high current applications
• White gauge piece for clear identification and visibility
• Voltage rating of 660V AC for reliable performance in diverse environments
• Indicator included for quick and easy fuse status monitoring
• One-pole configuration for efficient circuit protection
• DIN 35mm rail type for standardised mounting options
Applications
• Designed for use in Industrial automation systems
• Perfect for electronics manufacturing processes
• Ideal for electrical installations requiring high current protection
• Suitable for mechanical machinery and equipment integration
Can it be used in automation systems?
The Eaton rail mount fuse holder is specifically designed for automation systems, providing efficient protection for electrical circuits.
Will it work with high current applications?
Yes, with a 32A current rating, this fuse holder is perfect for medium to high current applications, ensuring reliable performance.
Is the white gauge piece replaceable?
The white gauge piece of this product is not replaceable, ensuring consistent visibility of fuse status in the long run.
Does it come with mounting hardware?
The mounting hardware for this product is not included, ensuring flexibility in installation options based on specific requirements.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 32A Rail Mount Fuse Holder 660V ac
- Eaton 20A Rail Mount Fuse Holder for A2 660V ac
- Eaton 32A Rail Mount Fuse Holder for A2 690V ac
- Eaton 63A Rail Mount Fuse Holder 660V ac
- Eaton 100A Rail Mount Fuse Holder 660V ac, 690 V ac
- Eaton 400A Rail Mount Fuse Holder 660V ac, 690 V ac
- Eaton 20A Rail Mount Fuse Holder 660V ac, 690 V ac
- Eaton 63A Rail Mount Fuse Holder for A2 660V
