Mersen Fuse Holder Multi-Pole Assembly Kit
- RS Stock No.:
- 376-8995
- Mfr. Part No.:
- Z218223
- Brand:
- Mersen
60 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$3.235
(exc. GST)
$3.559
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $3.235 | $32.35 |
100 - 240 | $3.181 | $31.81 |
250 - 490 | $3.12 | $31.20 |
500 - 990 | $3.059 | $30.59 |
1000 + | $3.007 | $30.07 |
*price indicative
- RS Stock No.:
- 376-8995
- Mfr. Part No.:
- Z218223
- Brand:
- Mersen
Related links
- ABB Fuse Holder 4 Pole Assembly Pin
- Schneider Electric Fuse Holder Assembly Kit
- Mersen 50A Rail Mount Fuse Holder for 14 x 51mm Fuse, 3P, 690V ac
- Mersen 32A Rail Mount Fuse Holder for 10 x 38mm Fuse, 2P, 690 V ac...
- Hager Fuse Holder Linking kit
- Eaton Fuse Holder Adapter Kit
- Hager Fuse Holder Locking Kit
- Eaton Fuse Holder Trip Indicator Kit