Mersen 25A Rail Mount Fuse Holder for 8 x 32 mm, 1P-Pole, 400V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$21.82

(exc. GST)

$24.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 222 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$21.82
10 - 49$21.42
50 - 99$21.06
100 - 249$20.65
250 +$20.36

*price indicative

RS Stock No.:
287-5806
Mfr. Part No.:
C200769 / CCR81
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Product Type

Rail Mount Fuse Holder

Range

CCR

Current Rating

25A

Voltage

400V ac

Number of Poles

1

Rail Type

DIN 35 mm

Case Material

Thermoplastic

Compatible Fuse Size

8 x 32 mm

Standards/Approvals

IEC 60947-3, IEC 60269-3, IEC 60269-2, RoHS

Series

CCR

Terminal Type

Philips Slot Head Screw

COO (Country of Origin):
CN

CCR Type Ultra Compact Fuse Holders


Compact fuse holders offer finger safe protection to IP 20 they offer a very compact design and DIN rail mounting. Suitable for all circuits up to 500V AC ad for protection of motors, transformers and low voltage distribution.

DIN rail mounting.

Flame retardant materials glow wire tested.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy