Infineon 16 kB Serial-I2C FRAM 8-Pin SOIC-8, FM24C16B-G
- RS Stock No.:
- 273-7377
- Mfr. Part No.:
- FM24C16B-G
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$6.94
(exc. GST)
$7.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $3.47 | $6.94 |
| 10 - 18 | $3.07 | $6.14 |
| 20 - 48 | $3.01 | $6.02 |
| 50 - 98 | $2.97 | $5.94 |
| 100 + | $2.68 | $5.36 |
*price indicative
- RS Stock No.:
- 273-7377
- Mfr. Part No.:
- FM24C16B-G
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 16kB | |
| Product Type | FRAM | |
| Organisation | 2K x 8 bit | |
| Interface Type | Serial-I2C | |
| Data Bus Width | 8bit | |
| Maximum Clock Frequency | 1MHz | |
| Package Type | SOIC-8 | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Number of Words | 2k | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 4.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 16kB | ||
Product Type FRAM | ||
Organisation 2K x 8 bit | ||
Interface Type Serial-I2C | ||
Data Bus Width 8bit | ||
Maximum Clock Frequency 1MHz | ||
Package Type SOIC-8 | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Number of Words 2k | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 4.5V | ||
Automotive Standard No | ||
The Infineon FRAM is a 16 Kbit non volatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or FRAM is non volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system level reliability problems caused by EEPROM and other non volatile memories. Unlike EEPROM, it performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared with other non volatile memories.
RoHS compliant
Low power consumption
Fast 2 wire Serial interface
High endurance 100 trillion read and write
Advanced high reliability ferroelectric process
- RS Stock No. 2737379
- Mfr. Part No. FM24CL04B-G
Each (In a Pack of 2)
$2.93
- RS Stock No. 2737378
- Mfr. Part No. FM24CL04B-G
Each (In a Tube of 97)
$2.528
- RS Stock No. 2735256
- Mfr. Part No. CY15B016Q-SXET
Each (In a Pack of 2)
$4.39
- RS Stock No. 2737314
- Mfr. Part No. CY15B016Q-SXE
Each (In a Tube of 97)
$3.479
Related links
- Infineon 16 kB Serial-I2C FRAM 8-Pin SOIC-8, FM24C16B-G
- Infineon 16 kB Serial-I2C FRAM 8-Pin SOIC-8
- Infineon 16 kB Serial-I2C FRAM 8-Pin SOIC-8, FM24C16B-GTR
- Infineon 16 kB Serial-SPI Serial (SPI) Automotive FRAM 8-Pin SOIC-8
- Infineon 16 kB 2 Wire I2C FRAM 8-Pin SOIC
- Infineon 4 kB Serial-I2C FRAM 8-Pin SOIC-8
- Infineon 16 kB SPI FRAM 8-Pin SOIC
- Infineon 4 kB Serial-I2C FRAM 8-Pin SOIC-8, FM24CL04B-G










