Infineon 4 kB I2C FRAM 8-Pin SOIC-8, FM24CL04B-G

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 97 units)*

$245.22

(exc. GST)

$269.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,522 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
97 - 97$2.528$245.22
194 +$2.199$213.30

*price indicative

RS Stock No.:
273-7378
Mfr. Part No.:
FM24CL04B-G
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

4kB

Product Type

FRAM

Organisation

512 x 8 bit

Interface Type

I2C

Data Bus Width

8bit

Maximum Clock Frequency

1MHz

Package Type

SOIC-8

Pin Count

8

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Maximum Supply Voltage

3.65V

Automotive Standard

No

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

2.7V

Infineon FRAM, 4 kB Memory, 2.7V to 3.65V Supply Voltage - FM24CL04B-G


This FRAM is a non-volatile I2C memory device designed for systems that require frequent writes and persistent storage. It operates on an I2C Interface and provides a Compact surface-mount package suitable for space-constrained circuits. The device targets low-voltage applications and is specified for use across a wide temperature range, making it appropriate for various industrial environments. RoHS conformity is included for material compliance.

Features and Benefits:


• 1MHz clock frequency enables Faster serial transfers
• 8-bit data bus simplifies byte-oriented microcontroller interfacing
• 2.7V to 3.65V supply supports low-voltage system designs
• -40 to 85°C rating allows operation in industrial temperature ranges
• SOIC-8 package facilitates surface-mount assembly and Compact layouts

Applications


• Suitable for non-volatile data logging in embedded controllers
• Ideal for low-power sensor node configuration storage
• Used with microcontrollers requiring high write endurance
• Can be used for parameter retention in industrial instrumentation

What is the memory organisation and how does it map to bytes?


It is organised as 512x8 bit, presenting 512 addressable bytes for linear access.

Which physical package is used for PCB assembly?


The component is supplied in an SOIC-8 surface-mount package suitable for standard soldering processes.

What are the permitted supply voltage extremes for safe operation?


The device accepts supply voltages between 2.7V and 3.65V for normal operation.

What Interface speed can be expected when integrating with a host controller?


The I2C Interface supports a maximum clock rate of 1MHz for serial communication.

Are there environmental restrictions on operating temperature?


The operational range extends from -40°C up to 85°C for typical industrial deployments.

  • RS Stock No. 2737379
  • Mfr. Part No. FM24CL04B-G
Each (In a Pack of 2)
$2.93
  • RS Stock No. 2737377
  • Mfr. Part No. FM24C16B-G
Each (In a Pack of 2)
$3.47
  • RS Stock No. 2155779
  • Mfr. Part No. FM24C04B-GTR
Each (In a Pack of 5)
$3.30
  • RS Stock No. 2737383
  • Mfr. Part No. FM24VN10-G
Each
$22.65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy