Infineon 16 kB I2C FRAM 8-Pin SOIC-8, FM24C16B-GTR

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 11%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$6.45

(exc. GST)

$7.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 48$3.225$6.45-
50 - 98$2.855$5.7111%
100 - 248$2.475$4.9523%
250 - 998$2.435$4.8724%
1000 +$2.295$4.5928%

*price indicative

RS Stock No.:
273-5309
Mfr. Part No.:
FM24C16B-GTR
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

16kB

Product Type

FRAM

Organisation

2K x 8 bit

Interface Type

I2C

Data Bus Width

8bit

Maximum Clock Frequency

1MHz

Package Type

SOIC-8

Pin Count

8

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

4.5V

Number of Words

2k

Automotive Standard

No

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Infineon FRAM, 16 kB Memory Size, I2C Interface - FM24C16B-GTR


This FRAM is a non-volatile memory device designed for serial communications in embedded systems. It interfaces via I2C and provides byte-oriented storage in a Compact SOIC-8 package. The component operates across a typical industrial temperature range and is intended for applications requiring frequent read/write cycles with low power consumption.

Features and Benefits:


• 16 kB memory offering persistent data retention during power loss
• 8-bit data bus enabling straightforward byte-wise transfers
• 1MHz clock supporting Faster serial transactions
• 4.5V minimum supply allowing operation from low-voltage rails
• 5.5V maximum supply tolerating transient supply excursions

Applications


• Suitable for data logging in industrial control systems
• Ideal for sensor calibration parameter storage in devices
• Used with microcontrollers requiring small non-volatile memory
• Can be used for configuration storage in instrumentation
• Suitable for low-power embedded monitoring modules

What package type does it use for PCB mounting?


It is supplied in an SOIC-8 package suitable for surface-mount PCB assembly.

What are the supported ambient temperature limits for operation?


It operates between -40°C and 85°C.

How many addressable words does the device provide?


The memory organisation is 2K x 8 bits, yielding 2k addressable words.

Is there any regulatory restriction listed for material composition?


It carries RoHS approval indicating conformity with restricted substances regulations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy