Molex, 52806 1 mm Pitch 24 Way Straight FPC Connector, Solder

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$6.58

(exc. GST)

$7.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 95$1.316$6.58-
100 - 370$1.286$6.432%
375 - 1495$1.24$6.205%
1500 - 2995$1.216$6.087%
3000 +$1.198$5.998%

*price indicative

Packaging Options:
RS Stock No.:
797-9063
Distrelec Article No.:
304-56-717
Mfr. Part No.:
52806-2410
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

24

Product Type

FPC Connector

Sub Type

Easy-On FFC/FPC Connector

Contact Material

Phosphor Bronze

Current

500mA

Pitch

1mm

Mount Type

Through Hole

Termination Type

Solder

Orientation

Straight

Insertion Force

Non-ZIF

Locking Mechanism

Yes

Voltage

50V ac, 50V ac

Series

52806

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Number of Rows

1

Standards/Approvals

No

Contact Plating

Tin

Housing Material

Polyphenylene Sulphide

COO (Country of Origin):
MY

FFC/FPC Non-ZIF Vertical Connectors - Molex 52806 Series


These Molex 52806 Series Vertical Non-ZIF FFC/FPC Connectors will accept FFC cable of a 1mm footprint. The design of these Molex 52806 Series Vertical Non-ZIF FFC/FPC Connectors includes Kinked PC tails. The Body material of these Molex 52806 Series Vertical Non-ZIF FFC/FPC Connectors is a high temperature thermoplastic which makes them SMT compatible.

1.0mm FFC/FPC Connectors – Molex


Note

For FCC Cable assemblies see stock number 458-9169 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy