Molex, 52806 1 mm Pitch 22 Way Vertical Female FPC Connector, Through Hole
- RS Stock No.:
- 814-847
- Mfr. Part No.:
- 52806-2210
- Brand:
- Molex
N
Subtotal (1 pack of 500 units)*
$673.66
(exc. GST)
$741.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $673.66 | $1.347 |
*price indicative
- RS Stock No.:
- 814-847
- Mfr. Part No.:
- 52806-2210
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 22 | |
| Product Type | FPC Connector | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Termination Type | Through Hole | |
| Contact Position | Vertical | |
| Orientation | Vertical | |
| Insertion Force | Non-ZIF | |
| Locking Mechanism | No | |
| Voltage | 50V | |
| Series | 52806 | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Rohs | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 22 | ||
Product Type FPC Connector | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Termination Type Through Hole | ||
Contact Position Vertical | ||
Orientation Vertical | ||
Insertion Force Non-ZIF | ||
Locking Mechanism No | ||
Voltage 50V | ||
Series 52806 | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Rohs | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- MY
The Molex Easy-On connector provides a reliable solution for FFC/FPC interconnections, featuring a vertical design Ideal for surface mount applications, ensuring secure and efficient connections in Compact spaces.
Current capacity of 0.5A per contact ensures reliable power transfer
Voltage rating of 50V enables versatile application use
Durable construction allows for up to 10 mating cycles
Designed for easy compatibility with FFC/FPC cables and jumpers
Natural resin colour ensures integration with various designs
Optimised for a recommended PCB thickness of 1.60mm
