Molex, 52806 1 mm Pitch 8 Way Vertical FPC Connector, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
796-935
Mfr. Part No.:
52806-0810
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Product Type

FPC Connector

Sub Type

FPC

Contact Material

Phosphor Bronze

Pitch

1mm

Current

500mA

Mount Type

Surface

Termination Type

Through Hole

Orientation

Vertical

Locking Mechanism

No

Voltage

50V

Minimum Operating Temperature

-20°C

Series

52806

Maximum Operating Temperature

80°C

Standards/Approvals

UL E29179

Contact Plating

Tin

Housing Material

High Temperature Thermoplastic

COO (Country of Origin):
MY
The Molex FFC/FPC connector is a highly reliable connection solution is designed for vertical surface mounting, offering a Compact and efficient Interface for various electronic applications.

Non-ZIF design ensures ease of use and reliable connection

Supports a maximum current of 0.5A and voltage up to 50V

Made from high-temperature thermoplastic for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy