Omron, XB4B 400 μm Pitch 24 Way Straight FPC Connector, Solder
- RS Stock No.:
- 685-280
- Mfr. Part No.:
- XB4B-2435-D
- Brand:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-280
- Mfr. Part No.:
- XB4B-2435-D
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | FPC Connector | |
| Number of Contacts | 24 | |
| Contact Material | Copper Alloy | |
| Sub Type | FPC | |
| Pitch | 400μm | |
| Mount Type | Surface | |
| Termination Type | Solder | |
| Orientation | Straight | |
| Voltage | 250V ac | |
| Series | XB4B | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type FPC Connector | ||
Number of Contacts 24 | ||
Contact Material Copper Alloy | ||
Sub Type FPC | ||
Pitch 400μm | ||
Mount Type Surface | ||
Termination Type Solder | ||
Orientation Straight | ||
Voltage 250V ac | ||
Series XB4B | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CH
The Omron Board to FPC connector is an ultra-low profile solution designed for seamless integration between circuit boards and flexible printed circuits. Featuring a stacking height of just 0.9 mm, this connector ensures high contact reliability with its innovative design. The robust construction includes double contacts to provide a dependable connection, while its twist-resistant format allows for easy removal in any direction. Ideal for applications requiring Compact assemblies, The Omron board to FPC connector delivers a secure and efficient connection, making it a valuable addition to modern electronic designs.
Ultra-low profile design allows for space-efficient applications
High contact reliability through double contacts for dependable connections
Twist-resistant design permits removal from any angle
Easy insertion with self-alignment for user-friendly operation
Robust construction reduces the risk of deformation during use
Halogen-free materials comply with industry standards
RoHS compliance ensures environmentally friendly manufacturing
