Molex, 52806 1 mm Pitch 30 Way Vertical FPC Connector, Tin
- RS Stock No.:
- 796-936
- Mfr. Part No.:
- 52806-3010
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-936
- Mfr. Part No.:
- 52806-3010
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 30 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Easy-On | |
| Pitch | 1mm | |
| Current | 500mA | |
| Mount Type | Through Hole | |
| Termination Type | Tin | |
| Orientation | Vertical | |
| Locking Mechanism | No | |
| Voltage | 50V | |
| Series | 52806 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | GADSL/IMDS Compliant | |
| Contact Plating | Tin | |
| Housing Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 30 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type Easy-On | ||
Pitch 1mm | ||
Current 500mA | ||
Mount Type Through Hole | ||
Termination Type Tin | ||
Orientation Vertical | ||
Locking Mechanism No | ||
Voltage 50V | ||
Series 52806 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals GADSL/IMDS Compliant | ||
Contact Plating Tin | ||
Housing Material High Temperature Thermoplastic | ||
- COO (Country of Origin):
- MY
The Molex Easy-On Connector is a 1.00mm pitch FFC/FPC connector is designed for vertical surface mount applications, providing reliable connectivity with non-ZIF features and kinked PC tails for enhanced performance.
Supports a current maximum of 0.5A and voltage maximum of 50V for efficient power transmission
Constructed from high-temperature thermoplastic with 94V-0 flammability rating for safety and durability
Mates with a variety of 1.00mm pitch Premo-Flex FFC jumpers
