JST, FDZ Connector 2.54 mm Pitch 8 Way Straight Female FPC Connector, Solder

This image is representative of the product range

Get a bulk buy discount

Add 150 more to save $5.85

View bulk pricing options

Subtotal (1 pack of 10 units)*

$12.35

(exc. GST)

$13.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 140$1.235$12.35-
150 - 490$1.196$11.96$5.85
500 - 2490$1.157$11.57$39.00
2500 - 4990$1.134$11.34$252.50
5000 +$1.111$11.11$620.00

*price indicative

RS Stock No.:
638-7189
Mfr. Part No.:
08FDZ-BT(S)(LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

FPC Connector

Number of Contacts

8

Contact Material

Phosphor Bronze

Sub Type

FPC

Current

1A

Pitch

2.54mm

Mount Type

Through Hole

Connector Gender

Female

Termination Type

Solder

Contact Position

Top

Orientation

Straight

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

250V ac, 250V ac

Minimum Operating Temperature

-40°C

Series

FDZ Connector

Maximum Operating Temperature

85°C

Contact Gender

Female

Number of Rows

1

Standards/Approvals

No

Contact Plating

Tin over Copper

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
JP

JST FDZ series 2.54mm FPC Connectors


The FDZ range of ZIF (zero insertion force) FPC connectors from JST is designed for use with FPC and membrane switch leads. The contacts are double-sided to ensure greater reliability and when inserted, the leads are securely held and locked by moving a slide. Both top and side entry versions are available, with from 5 to 17 ways. The connectors are suitable for use with 2.54mm pitch 125 micron thick FPCs and membrane conductors.

• Voltage rating: 250V ac/dc

• Current rating: 1A

• Initial contact resistance: < 30mΩ

• Zero insertion force and high contact pressure

• Snap-in connections

• UL Recognized E60389

• CSA Certified LR20812

• RoHS Compliant

2.54mm FFC/FPC Connectors, JST


  • RS Stock No. 6387167
  • Mfr. Part No. 05FDZ-BT(S)(LF)(SN)
Each (In a Pack of 10)
$0.699
  • RS Stock No. 6387195
  • Mfr. Part No. 09FDZ-BT(S)(LF)(SN)
Each (In a Pack of 10)
$0.876
  • RS Stock No. 6387173
  • Mfr. Part No. 06FDZ-BT(S)(LF)(SN)
Each (In a Pack of 10)
$0.599
  • RS Stock No. 6387202
  • Mfr. Part No. 10FDZ-BT(S)(LF)(SN)
Each (In a Pack of 10)
$1.261

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy