JST, FDZ Connector 2.54 mm Pitch 10 Way Straight Female FPC Connector, Solder
- RS Stock No.:
- 638-7202
- Mfr. Part No.:
- 10FDZ-BT(S)(LF)(SN)
- Brand:
- JST
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$12.61
(exc. GST)
$13.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 190 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 140 | $1.261 | $12.61 |
| 150 - 490 | $1.23 | $12.30 |
| 500 - 2490 | $1.185 | $11.85 |
| 2500 - 4990 | $1.16 | $11.60 |
| 5000 + | $1.135 | $11.35 |
*price indicative
- RS Stock No.:
- 638-7202
- Mfr. Part No.:
- 10FDZ-BT(S)(LF)(SN)
- Brand:
- JST
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | FPC Connector | |
| Number of Contacts | 10 | |
| Sub Type | FPC | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Top | |
| Orientation | Straight | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 250V ac, 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Series | FDZ Connector | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Tin over Copper | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type FPC Connector | ||
Number of Contacts 10 | ||
Sub Type FPC | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Top | ||
Orientation Straight | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 250V ac, 250V ac | ||
Minimum Operating Temperature -40°C | ||
Series FDZ Connector | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Tin over Copper | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- JP
