Molex, 70430 2.54 mm Pitch 4 Way Vertical Female FPC Connector, Tin
- RS Stock No.:
- 213-4499
- Distrelec Article No.:
- 304-62-032
- Mfr. Part No.:
- 15474043
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-4499
- Distrelec Article No.:
- 304-62-032
- Mfr. Part No.:
- 15474043
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | FPC Connector | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.54mm | |
| Current | 2A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Termination Type | Tin | |
| Orientation | Vertical | |
| Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Series | 70430 | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | CSA LR19880, UL E29179 | |
| Contact Plating | Gold | |
| Housing Material | Polyester Alloy | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type FPC Connector | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 2.54mm | ||
Current 2A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Termination Type Tin | ||
Orientation Vertical | ||
Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Series 70430 | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals CSA LR19880, UL E29179 | ||
Contact Plating Gold | ||
Housing Material Polyester Alloy | ||
- COO (Country of Origin):
- US
The Molex FPC Connector
comes with a Vertical body orientation and Phosphor Bronze contact material. This connector has 4 number of contacts.
2.54mm pitch
-40° to +105°C operating temperature
