Molex, 70430 2.54 mm Pitch 4 Way Vertical Female FPC Connector, Tin
- RS Stock No.:
- 213-4494
- Mfr. Part No.:
- 15388040
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$19.51
(exc. GST)
$21.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,680 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 390 | $1.951 | $19.51 |
| 400 - 790 | $1.90 | $19.00 |
| 800 + | $1.87 | $18.70 |
*price indicative
- RS Stock No.:
- 213-4494
- Mfr. Part No.:
- 15388040
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 4 | |
| Contact Material | Phosphor Bronze | |
| Current | 2A | |
| Pitch | 2.54mm | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Termination Type | Tin | |
| Orientation | Vertical | |
| Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Series | 70430 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179, CSA LR19880 | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Housing Material | Polyester Alloy | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 4 | ||
Contact Material Phosphor Bronze | ||
Current 2A | ||
Pitch 2.54mm | ||
Mount Type PCB | ||
Connector Gender Female | ||
Termination Type Tin | ||
Orientation Vertical | ||
Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Series 70430 | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179, CSA LR19880 | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
Housing Material Polyester Alloy | ||
- COO (Country of Origin):
- MY
The Molex FPC Connector
comes with a Vertical body orientation and Phosphor Bronze contact material.
2.54mm pitch
