Molex, 70430 2.54 mm Pitch 4 Way Vertical Female FPC Connector, Tin
- RS Stock No.:
- 213-4500
- Mfr. Part No.:
- 15474043
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-4500
- Mfr. Part No.:
- 15474043
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 4 | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 2A | |
| Pitch | 2.54mm | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Termination Type | Tin | |
| Orientation | Vertical | |
| Voltage | 250V | |
| Series | 70430 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA LR19880, UL E29179 | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | Polyester Alloy | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 4 | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 2A | ||
Pitch 2.54mm | ||
Mount Type PCB | ||
Connector Gender Female | ||
Termination Type Tin | ||
Orientation Vertical | ||
Voltage 250V | ||
Series 70430 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals CSA LR19880, UL E29179 | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material Polyester Alloy | ||
- COO (Country of Origin):
- US
The Molex FPC Connector
comes with a Vertical body orientation and Phosphor Bronze contact material. This connector has 4 number of contacts.
2.54mm pitch
-40° to +105°C operating temperature
