Molex, 52207 1 mm Pitch 22 Way Right Angle FPC Connector, Surface Mount

Subtotal (1 reel of 1000 units)*

$4,075.36

(exc. GST)

$4,482.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$4,075.36$4.075

*price indicative

RS Stock No.:
817-336
Mfr. Part No.:
52207-2233
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

22

Contact Material

Phosphor Bronze

Sub Type

Connector

Current

1A

Pitch

1mm

Mount Type

Surface

Contact Position

Top

Termination Type

Surface Mount

Orientation

Right Angle

Voltage

125V

Minimum Operating Temperature

-40°C

Series

52207

Maximum Operating Temperature

85°C

Number of Rows

1

Standards/Approvals

RoHS

Contact Plating

Tin Silver Bismuth

Housing Material

Nylon

COO (Country of Origin):
MY
The Molex Easy-On Connector is a high-performance FFC/FPC connector is designed for reliable connections. Its right-angle design with a 1.00mm pitch ensures optimal space efficiency in various applications.

Obsolete status, indicating the product is no longer in production

Durability supports up to 30 mating cycles for long-term usage

Voltage rating is up to 125V, making it versatile for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy