Molex, 52207 1 mm Pitch 15 Way Right Angle FPC Connector, Surface Mount
- RS Stock No.:
- 814-836
- Mfr. Part No.:
- 52207-1585
- Brand:
- Molex
N
Subtotal (1 reel of 1000 units)*
$3,062.29
(exc. GST)
$3,368.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $3,062.29 | $3.062 |
*price indicative
- RS Stock No.:
- 814-836
- Mfr. Part No.:
- 52207-1585
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 15 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC Connector | |
| Current | 1A | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Contact Position | Top | |
| Orientation | Right Angle | |
| Voltage | 125V | |
| Series | 52207 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Tin | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 15 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC Connector | ||
Current 1A | ||
Pitch 1mm | ||
Mount Type Surface | ||
Termination Type Surface Mount | ||
Contact Position Top | ||
Orientation Right Angle | ||
Voltage 125V | ||
Series 52207 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Contact Plating Tin | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- MY
The Molex Easy-On FFC/FPC Connector is designed to provide reliable connections in Compact electronic assemblies, featuring a right-angle configuration and slider mechanism for efficient cable interfacing.
1.00mm pitch optimises space utilisation in Compact designs
Supports up to 15 circuits for versatile connectivity options
Durable slider actuation allows for smooth mating cycles (up to 30)
Constructed with natural resin and phosphor bronze for enhanced durability
Compatibility with FFC/FPC types ensures broad application range
