Molex, 52207 1 mm Pitch 20 Way Right Angle FPC Connector, Surface Mount

Subtotal (1 reel of 1000 units)*

$4,017.05

(exc. GST)

$4,418.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$4,017.05$4.017

*price indicative

RS Stock No.:
817-335
Mfr. Part No.:
52207-2085
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

20

Sub Type

Connector

Contact Material

Phosphor Bronze

Current

1A

Pitch

1mm

Mount Type

Surface

Contact Position

Top

Termination Type

Surface Mount

Orientation

Right Angle

Voltage

125V

Minimum Operating Temperature

-40°C

Series

52207

Maximum Operating Temperature

85°C

Number of Rows

1

Standards/Approvals

RoHS

Contact Plating

Tin Bismuth

Housing Material

Nylon

COO (Country of Origin):
MY
The Molex connector is an Easy-On FFC/FPC solution is designed for efficient connection with a 1.00mm pitch. It features a right-angle design and is Ideal for applications requiring a reliable Interface with a Compact form factor.

Slider series type provides easy actuation and connection

Supports up to 1.0A current and 125V voltage for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy