Molex, Slider 500 μm Pitch 35 Way Straight Connector, Press Fit
- RS Stock No.:
- 796-577
- Mfr. Part No.:
- 54104-3531
- Brand:
- Molex
Subtotal (1 reel of 1500 units)*
$6,576.70
(exc. GST)
$7,234.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $6,576.70 | $4.384 |
*price indicative
- RS Stock No.:
- 796-577
- Mfr. Part No.:
- 54104-3531
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 35 | |
| Product Type | Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Termination Type | Press Fit | |
| Contact Position | Top | |
| Orientation | Straight | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | Slider | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E29179 | |
| Contact Plating | Gold | |
| Housing Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 35 | ||
Product Type Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Termination Type Press Fit | ||
Contact Position Top | ||
Orientation Straight | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series Slider | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E29179 | ||
Contact Plating Gold | ||
Housing Material High Temperature Thermoplastic | ||
- COO (Country of Origin):
- MY
The Molex FFC/FPC Connector designed for high-performance applications, featuring a 0.50mm pitch in a right-angle configuration that ensures efficient space management and reliable connectivity.
Features a slider actuator type for reliable engagement
Rated for durability with up to 20 mating cycles
Operating temperature range of -20° to +85°C enhances adaptability
Gold plating ensures optimal signal integrity and longevity
