Molex, 51296 500 μm Pitch 45 Way Straight Connector, Press Fit

Subtotal (1 reel of 3000 units)*

$2,268.64

(exc. GST)

$2,495.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$2,268.64$0.756

*price indicative

RS Stock No.:
797-470
Mfr. Part No.:
51296-4533
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

45

Product Type

Connector

Contact Material

Phosphor Bronze

Sub Type

Easy-On

Current

500mA

Pitch

500μm

Mount Type

Surface

Contact Position

Bottom

Termination Type

Press Fit

Orientation

Straight

Locking Mechanism

Yes

Voltage

50V

Series

51296

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL E29179

Contact Plating

Tin Silver Bismuth

Housing Material

Nylon

COO (Country of Origin):
JP
The Molex 0.50mm Pitch FFC/FPC Connector designed primarily for surface mount applications, providing reliable connections with a right-angle configuration and a Compact height of 1.30mm.

Obsolete design ensures industry compliance with EU RoHS standards

Durability rating of 20 mating cycles for long-lasting performance

Capable of handling a maximum current of 0.5A at 50V, suitable for various applications

Packed in embossed tape on reel for convenient handling and storage

Constructed with beige and black resin for versatile aesthetic integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy