Molex, Slider 1 mm Pitch 28 Way Straight Connector, Press Fit

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
796-799
Mfr. Part No.:
52207-2833
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector

Number of Contacts

28

Contact Material

Phosphor Bronze

Current

1A

Pitch

1mm

Mount Type

Surface

Contact Position

Top

Termination Type

Press Fit

Orientation

Straight

Locking Mechanism

Yes

Voltage

125V

Series

Slider

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

EU 2015/863

Contact Plating

Tin Silver Bismuth

Housing Material

Nylon

COO (Country of Origin):
JP
The Molex Connector offers an Easy-On FFC/FPC design primarily for reliable connectivity in Compact electronic applications. Its right-angle configuration ensures efficient space utilisation while accommodating multiple circuits seamlessly.

1.00mm pitch for effective space management in FFC/FPC connectors

Supports up to 28 circuits for versatile connectivity

Durability rating allows for up to 30 mating cycles

Right-angle orientation optimises PCB layout and design

Natural resin colour facilitates easy inspection during assembly

Voltage rating up to 125V meets diverse application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy