Molex, 501786 500 μm Pitch 50 Way Straight Connector, Press Fit
- RS Stock No.:
- 795-129
- Mfr. Part No.:
- 501786-5090
- Brand:
- Molex
Subtotal (1 tape of 900 units)*
$7,501.75
(exc. GST)
$8,251.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 + | $7,501.75 | $8.335 |
*price indicative
- RS Stock No.:
- 795-129
- Mfr. Part No.:
- 501786-5090
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector | |
| Number of Contacts | 50 | |
| Sub Type | Receptacle Housing | |
| Contact Material | Copper Alloy | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Contact Position | Top | |
| Termination Type | Press Fit | |
| Orientation | Straight | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 501786 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector | ||
Number of Contacts 50 | ||
Sub Type Receptacle Housing | ||
Contact Material Copper Alloy | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Contact Position Top | ||
Termination Type Press Fit | ||
Orientation Straight | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 501786 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- KR
The Molex FFC FPC to Board Connector is a Compact vertical surface mount solution designed for reliable signal transmission in high-density electronic assemblies. It features separated gold plating to enhance conductivity and ensure long-term durability in demanding environments.
Vertical design enables space saving PCB layout
Surface mount structure supports automated assembly
Gold plated contacts improve signal reliability
