Molex, Slider 1 mm Pitch 9 Way Straight Connector, Press Fit

Subtotal (1 reel of 1000 units)*

$3,078.25

(exc. GST)

$3,386.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$3,078.25$3.078

*price indicative

RS Stock No.:
795-158
Mfr. Part No.:
52610-0972
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector

Number of Contacts

9

Contact Material

Phosphor Bronze

Current

1A

Pitch

1mm

Mount Type

Surface

Termination Type

Press Fit

Orientation

Straight

Locking Mechanism

Yes

Voltage

125V

Minimum Operating Temperature

-40°C

Series

Slider

Maximum Operating Temperature

85°C

Standards/Approvals

UL E29179

Contact Plating

Gold

Housing Material

Nylon

COO (Country of Origin):
VN
The Molex FFC/FPC Connector is designed for efficient and reliable connection in Compact spaces, featuring a vertical orientation and a slim profile that accommodates various applications with precision.

1.00mm pitch optimises space and connection integrity

Supports up to 9 circuits for versatile use in electronic assemblies

Durability rating of 30 mating cycles ensures long-lasting performance

Natural resin colour integrates seamlessly into designs

Mates with 1.00mm Pitch Premo-Flex FFC for expanded compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy