Molex, 39-53 1.25 mm Pitch 28 Way Straight Connector, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
795-713
Mfr. Part No.:
39-53-2284
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector

Number of Contacts

28

Sub Type

FPC Connector

Contact Material

Phosphor Bronze

Current

1A

Pitch

1.25mm

Mount Type

Through Hole

Contact Position

Top

Termination Type

Through Hole

Orientation

Straight

Voltage

200V

Series

39-53

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Contact Plating

Tin

Housing Material

Polyester

COO (Country of Origin):
JP
The Molex Connector offers a reliable solution for connecting through-hole applications with its right-angle, Zero Insertion Force (ZIF) design, supporting 28 circuits for enhanced functionality.

Active product status ensures availability for your project needs

Durable slider actuator type is designed for ease of use

Natural resin colour provides a versatile application aesthetic

Voltage rating of 200V accommodates various electrical requirements

Maximum current per contact of 1.0A supports robust performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy