Molex, 5597 1.25 mm Pitch 9 Way Right Angle Connector, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
691-756
Mfr. Part No.:
39-53-2094
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector

Number of Contacts

9

Contact Material

Phosphor Bronze

Pitch

1.25mm

Current

1A

Mount Type

PCB

Contact Position

Top

Termination Type

Through Hole

Orientation

Right Angle

Voltage

200V

Minimum Operating Temperature

-20°C

Series

5597

Maximum Operating Temperature

80°C

Number of Rows

1

Standards/Approvals

RoHS Compliant

Contact Plating

Tin Bismuth

COO (Country of Origin):
JP
The Molex Easy-On 1.25mm Pitch Connector offers a reliable solution for your FFC/FPC interconnect needs. Designed for through-hole mounting, this right-angle ZIF connector features a TOP contact style and supports 9 circuits, making it Ideal for various applications where space and efficiency are paramount. With an operational temperature range from -20°C to +80°C, this connector ensures optimal performance across diverse conditions. Its robust construction, including a phosphor bronze metal component and Durable polyester resin, guarantees longevity, enabling seamless integration within your assemblies while meeting necessary compliance standards such as EU RoHS.

Guaranteed durability with up to 30 mating cycles for improved longevity

Rated for maximum current of 1.0A and voltage of 200V, supporting diverse electrical requirements

Tray packaging ensures safe transport and easy handling during assembly

Meets industry compliance with certifications including EU RoHS, underlining its environmentally friendly design

Non-polarized design accommodates flexible assembly layouts without restrictions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy