Molex, 5597 1.25 mm Pitch 28 Way Vertical Connector, Through Hole
- RS Stock No.:
- 694-064
- Mfr. Part No.:
- 39-53-2285
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 694-064
- Mfr. Part No.:
- 39-53-2285
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector | |
| Number of Contacts | 28 | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 1.25mm | |
| Mount Type | PCB | |
| Termination Type | Through Hole | |
| Orientation | Vertical | |
| Voltage | 200V | |
| Series | 5597 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS Compliant | |
| Number of Rows | 1 | |
| Contact Plating | Tin Bismuth | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector | ||
Number of Contacts 28 | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 1.25mm | ||
Mount Type PCB | ||
Termination Type Through Hole | ||
Orientation Vertical | ||
Voltage 200V | ||
Series 5597 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS Compliant | ||
Number of Rows 1 | ||
Contact Plating Tin Bismuth | ||
- COO (Country of Origin):
- JP
The Molex Easy-On FFC/FPC Connector is expertly designed for reliable connectivity in Compact electronic applications. With a 1.25mm pitch and 28 circuits, it offers superior ease of use and efficient performance. This through-hole connector features a vertical orientation and a slider actuator type, ensuring straightforward mating and unmatched durability. Active and compliant with industry standards, the Easy-On provides seamless integration for various FFC/FPC wire types while maintaining excellent electrical performance. Ideal for professionals seeking quality and dependability in their electronic components, this connector embodies Molex's commitment to innovation and reliability in connector technology.
Employs tin-bismuth plating for optimal connectivity and longevity
Supports a wide temperature range from -20° to +80°C, ensuring adaptability in various environments
Notably compliant with EU RoHS standards for environmentally-friendly applications
Fits seamlessly in a tray packaging type, promoting easy handling and organization
Delivers high reliability with a mating cycle durability of up to 30 cycles
