Molex, 5597 1.25 mm Pitch 7 Way Vertical Connector, Through Hole
- RS Stock No.:
- 694-063
- Mfr. Part No.:
- 39-53-2075
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 694-063
- Mfr. Part No.:
- 39-53-2075
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector | |
| Number of Contacts | 7 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Mount Type | PCB | |
| Termination Type | Through Hole | |
| Orientation | Vertical | |
| Voltage | 200V | |
| Series | 5597 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS Compliant | |
| Number of Rows | 1 | |
| Contact Plating | Tin Bismuth | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector | ||
Number of Contacts 7 | ||
Contact Material Phosphor Bronze | ||
Pitch 1.25mm | ||
Current 1A | ||
Mount Type PCB | ||
Termination Type Through Hole | ||
Orientation Vertical | ||
Voltage 200V | ||
Series 5597 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS Compliant | ||
Number of Rows 1 | ||
Contact Plating Tin Bismuth | ||
- COO (Country of Origin):
- JP
The Molex Easy-On FFC/FPC Connector is engineered for seamless connectivity in a variety of applications, offering a 1.25mm pitch design that ensures reliable electrical contact. It features a through-hole, vertical layout Ideal for Compact environments, allowing integration into designs that demand space-saving solutions. With its seven circuits, this connector facilitates efficient data transfer while maintaining a robust connection, making it perfect for modern electronic devices. The slider actuator provides simple and user-friendly operation, enhancing the overall user experience. Crafted for durability, the product adheres to stringent compliance standards, ensuring it meets diverse industry regulations and requirements.
Flammability rating of 94V-0 ensuring safety in electronic applications
Lightweight design with a net weight of 755.700mg for ease of installation
Phosphor bronze metal material ensuring reliability and longevity
Tin-bismuth plating enhances connectivity without compromising on thermal performance
Designed to meet EU RoHS compliance, supporting environmental sustainability
