Molex, 5597 1.25 mm Pitch 15 Way Vertical Connector, Through Hole
- RS Stock No.:
- 693-456
- Mfr. Part No.:
- 39-53-2155
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-456
- Mfr. Part No.:
- 39-53-2155
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 15 | |
| Product Type | Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 1.25mm | |
| Mount Type | PCB | |
| Termination Type | Through Hole | |
| Orientation | Vertical | |
| Voltage | 200V | |
| Series | 5597 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS Compliant | |
| Number of Rows | 1 | |
| Contact Plating | Tin Bismuth | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 15 | ||
Product Type Connector | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 1.25mm | ||
Mount Type PCB | ||
Termination Type Through Hole | ||
Orientation Vertical | ||
Voltage 200V | ||
Series 5597 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS Compliant | ||
Number of Rows 1 | ||
Contact Plating Tin Bismuth | ||
- COO (Country of Origin):
- JP
The Molex Easy-On 1.25mm Pitch FFC/FPC Connector is engineered for seamless connectivity in Compact electronic applications. Designed to accommodate through-hole mounting, this connector boasts a vertical orientation and a stylish slider actuator for intuitive operation. Supporting a maximum of 15 circuits, it ensures reliable electrical performance with a voltage rating of up to 200V and a current capacity of 1.0A per contact. Ideal for use with FFC/FPC cables, its natural resin build and robust phosphor bronze metal components combine durability with operational safety, making it suitable for a wide range of environments.
Operating temperature range of -20° to +80°C for diverse applications
Lightweight at only 1378.880 mg for ease of integration
Compliance with EU RoHS standards, ensuring environmental safety
Mates effectively with a variety of 1.25mm Pitch Premo-Flex FFC connectors
Designed for maximum durability with a mating cycle lifespan of up to 30 cycles
