Molex, 54550 500 μm Pitch 16 Way Right Angle FPC Connector, Surface Mount

Subtotal (1 reel of 3000 units)*

$12,221.58

(exc. GST)

$13,443.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$12,221.58$4.074

*price indicative

RS Stock No.:
795-601
Mfr. Part No.:
54550-1671
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

16

Contact Material

Phosphor Bronze

Sub Type

Slider Pad

Pitch

500μm

Current

500mA

Mount Type

Surface

Contact Position

Top

Termination Type

Surface Mount

Orientation

Right Angle

Voltage

50V

Series

54550

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL

Number of Rows

1

Contact Plating

Tin

Housing Material

Liquid Crystal Polymer

COO (Country of Origin):
CN
The Molex connector provides reliable, high-performance connectivity for electronic assemblies, ensuring robust connections in various applications. Ideal for industrial and consumer electronics, it supports seamless integration and device communication.

Engineered with precision to guarantee optimal mating versatility

Designed for high-density applications, saving valuable space in layouts

Offers excellent durability, ensuring longevity and consistent performance

Facilitates ease of assembly with a user-friendly connector Interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy