Molex, 52746 500 μm Pitch 16 Way Right Angle FPC Connector, Surface Mount

Subtotal (1 reel of 1000 units)*

$1,608.78

(exc. GST)

$1,769.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,608.78$1.609

*price indicative

RS Stock No.:
816-933
Mfr. Part No.:
52746-1633
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

16

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Sub Type

Connector

Pitch

500μm

Current

500mA

Mount Type

Surface

Contact Position

Bottom

Termination Type

Surface Mount

Orientation

Right Angle

Voltage

50V

Minimum Operating Temperature

-40°C

Series

52746

Maximum Operating Temperature

85°C

Number of Rows

1

Standards/Approvals

RoHS

Contact Plating

Tin Silver Bismuth

Housing Material

Nylon

COO (Country of Origin):
JP
The Molex Easy-On connector offers a user-friendly solution for reliable FFC/FPC connections, featuring a slider mechanism that simplifies mating and unmating while ensuring a secure fit.

Supports a maximum current of 0.5A and voltage of 50V for safe operation

Constructed with Durable phosphor bronze and nylon materials for longevity

Features a Compact height of 2.00mm and a pitch of 0.50mm for space-efficient design

Designed with 16 circuits and bottom contact for enhanced connectivity

Meets EU RoHS compliance for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy