Molex, 54550 500 μm Pitch 24 Way Right Angle FPC Connector, Surface Mount
- RS Stock No.:
- 816-397
- Mfr. Part No.:
- 54550-2471
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
$18,357.02
(exc. GST)
$20,192.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $18,357.02 | $6.119 |
*price indicative
- RS Stock No.:
- 816-397
- Mfr. Part No.:
- 54550-2471
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 24 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Connector | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Contact Position | Top | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Series | 54550 | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 24 | ||
Contact Material Phosphor Bronze | ||
Sub Type Connector | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Contact Position Top | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Series 54550 | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- CN
The Molex 0.50mm Pitch Easy-On connector is designed for reliable, high-density connections in Compact applications, featuring a right-angle, surface mount configuration for space-efficient solutions.
Durability of up to 20 mating cycles for prolonged use
Accommodates a maximum current of 0.5A and voltage of 50V
Constructed from natural resin, ensuring robustness
Utilises gold plating for enhanced connectivity and longevity
Complies with key environmental regulations, including EU RoHS
Operates within -40° to +85°C, suitable for diverse environments
Compact 1.20mm mated height enables space-saving designs
