Molex, 54548 500 μm Pitch 16 Way Right Angle FPC Connector, Surface Mount
- RS Stock No.:
- 691-918
- Mfr. Part No.:
- 54548-1671
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
$13,357.75
(exc. GST)
$14,693.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $13,357.75 | $4.453 |
*price indicative
- RS Stock No.:
- 691-918
- Mfr. Part No.:
- 54548-1671
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 16 | |
| Sub Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Minimum Operating Temperature | -20°C | |
| Series | 54548 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Number of Rows | 1 | |
| Contact Plating | Gold, Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 16 | ||
Sub Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Termination Type Surface Mount | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Voltage 50V | ||
Minimum Operating Temperature -20°C | ||
Series 54548 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Number of Rows 1 | ||
Contact Plating Gold, Tin | ||
- COO (Country of Origin):
- CN
The Molex Easy-On FFC/FPC Connector is designed for efficient connectivity in Compact applications. This right-angle connector features a unique 0.50mm pitch, ensuring a reliable connection while maintaining a low profile. With a durability of up to 20 mating cycles, it is perfect for frequent use in high-performance environments. The connector is equipped with gold plating for superior conductivity and minimal signal loss. It accommodates 16 circuits, making it Ideal for Advanced electronics requiring tight space utilization without compromising performance. Designed specifically for surface mount technology, it integrates seamlessly into PCB designs, allowing for enhanced reliability and ease of installation.
Low-halogen construction meets stringent environmental compliance standards
PCB retention feature adds durability, securing connections during operation
Operating temperature range of -20° to +85°C, providing reliability in diverse environments
Lightweight at just 86.694 mg, making it suitable for portable devices
Supports a maximum current of 0.5A, ensuring efficient power distribution
