Molex, Easy-On 250 μm Pitch 41 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 771-9158
- Distrelec Article No.:
- 304-62-339
- Mfr. Part No.:
- 503300-4110
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$24.18
(exc. GST)
$26.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 745 | $4.836 | $24.18 | - |
| 750 - 1495 | $4.718 | $23.59 | 2% |
| 1500 + | $4.644 | $23.22 | 3% |
*price indicative
- RS Stock No.:
- 771-9158
- Distrelec Article No.:
- 304-62-339
- Mfr. Part No.:
- 503300-4110
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 41 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC | |
| Current | 200mA | |
| Pitch | 250μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Top | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac, 50V ac | |
| Minimum Operating Temperature | -40°C | |
| Series | Easy-On | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Gold over Nickel | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 41 | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC | ||
Current 200mA | ||
Pitch 250μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Top | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V ac, 50V ac | ||
Minimum Operating Temperature -40°C | ||
Series Easy-On | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Gold over Nickel | ||
Housing Material LCP | ||
- COO (Country of Origin):
- JP
Molex Easy-On FFC/FPC Connectors, 503300 Series
The Molex Series 503300 range of 0.25 mm pitch FPC Connectors feature the robust Easy-On Front-Flip actuator. The spring-terminal design of these Series 503300, 0.25 mm pitch FPC Easy-On Connectors provides increased contact reliability under shock and vibration. The Top Contact style of these Series 503300, 0.25 mm pitch FPC Easy-On Connectors allows the FPC cable to be wrapped under the board to a bottom contact style. The 3.20 mm depth by 1.2 mm above board height of these Series 503300, 0.25 mm pitch FPC Easy-On Connectors saves space on the PCB. The ZIF design of the Series 503300, 0.25 mm pitch FPC Easy-On Connector allows easy insertion of standard 0.20 mm thick FPC cable. The footprint pattern (with solder tabs for increased PCB retention) and pitch tolerance are the same as other Molex 0.25 mm pitch connectors giving commonality to other connector styles without the need for PCB layout changes.
