Subtotal (1 unit)*
$1,427.48
(exc. GST)
$1,570.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,427.48 |
*price indicative
- RS Stock No.:
- 282-9668
- Mfr. Part No.:
- CSR-14
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Trolley Jack | |
| Minimum Lifting Height | 800mm | |
| Material | Aluminium | |
| Standards/Approvals | 2006/42/CE | |
| Load Capacity | 1.36t | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Trolley Jack | ||
Minimum Lifting Height 800mm | ||
Material Aluminium | ||
Standards/Approvals 2006/42/CE | ||
Load Capacity 1.36t | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Set of 2 Hydraulic under wheel jacks, each boasting a robust lifting capacity of 1360 kg. Designed for practicality, these jacks feature a pedal operated hydraulic pump, ensuring swift and efficient lifting. These hydraulic jacks prioritize comfor
Sold in pairs
Ideal for moving vehicles around the workshop
Aluminium under wheel roller
Pedal operated hydraulic pump for fast lifting
