Aratas, XF2U 500 μm Pitch 10 Way Straight FPC Connector, Solder
- RS Stock No.:
- 685-670
- Mfr. Part No.:
- XF2U-1015-3A
- Brand:
- Aratas
Subtotal (1 reel of 3000 units)*
$14,377.65
(exc. GST)
$15,815.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $14,377.65 | $4.793 |
*price indicative
- RS Stock No.:
- 685-670
- Mfr. Part No.:
- XF2U-1015-3A
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | FPC Connector | |
| Number of Contacts | 10 | |
| Sub Type | FPC | |
| Contact Material | Copper Alloy | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Termination Type | Solder | |
| Orientation | Straight | |
| Voltage | 50V ac, 50V ac | |
| Series | XF2U | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type FPC Connector | ||
Number of Contacts 10 | ||
Sub Type FPC | ||
Contact Material Copper Alloy | ||
Pitch 500μm | ||
Mount Type Surface | ||
Termination Type Solder | ||
Orientation Straight | ||
Voltage 50V ac, 50V ac | ||
Series XF2U | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The Omron Connector is engineered for precision and reliability, designed specifically for flexible printed circuits (FPCs). This ultra-slim rotary backlock connector, with a profile depth of just 3.5 mm, ensures optimal performance in tight spaces. Featuring a dual contact mechanism, it effectively minimises the number of components required, promoting efficient board design and assembly. Constructed from high-quality LCP resin, this connector guarantees robustness and longevity while meeting rigorous halogen-free and RoHS compliance standards. The gold-plated contacts ensure minimal contact resistance, providing excellent electrical integrity for a variety of applications, making it an Ideal choice for modern electronic devices.
Ultra-slim design with a depth of only 3.5 mm, perfect for Compact applications
Dual contact system reduces component count, enhancing ease of integration
Wide molding wall at the rear increases board design flexibility
Compatible with FPC thickness of 0.2 mm for seamless interfacing
Constructed from halogen-free materials, adhering to environmental standards
Designed for durability, capable of withstanding 20 insertion cycles
- RS Stock No. 0686407
- Mfr. Part No. XF2M8129D
1 Reel of 200
$893.00
- RS Stock No. 1760077
- Mfr. Part No. FH12-10S-0.5SVA(54)
Each (On a Reel of 1000)
$1.292
- RS Stock No. 1760106
- Mfr. Part No. FH12-10S-0.5SVA(54)
Each (In a Pack of 10)
$1.805
- RS Stock No. 1760106P
- Mfr. Part No. FH12-10S-0.5SVA(54)
Each (Supplied on a Reel)
$1.805










