Omron, XF2J 500 μm Pitch 12 Way Straight FPC Connector, Solder
- RS Stock No.:
- 685-281
- Mfr. Part No.:
- XF2J-1224-12A
- Brand:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-281
- Mfr. Part No.:
- XF2J-1224-12A
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | FPC Connector | |
| Number of Contacts | 12 | |
| Contact Material | Copper Alloy | |
| Sub Type | FPC | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Termination Type | Solder | |
| Orientation | Straight | |
| Voltage | 50V ac, 50V ac | |
| Minimum Operating Temperature | -30°C | |
| Series | XF2J | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type FPC Connector | ||
Number of Contacts 12 | ||
Contact Material Copper Alloy | ||
Sub Type FPC | ||
Pitch 500μm | ||
Mount Type Surface | ||
Termination Type Solder | ||
Orientation Straight | ||
Voltage 50V ac, 50V ac | ||
Minimum Operating Temperature -30°C | ||
Series XF2J | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The Omron Top entry ZIF connector designed specifically for FPC/FFC applications. It boasts a remarkably low profile of just 4.15 mm, making it Ideal for Compact electronic devices. This connector supports auto-mounting, ensuring precise pick-and-place operations. Its robust construction allows for insertion durability of up to 30 cycles, while its compatibility with FPC/FFC thicknesses of 0.3 mm enhances versatility. With exceptional insulation resistance and dielectric strength, this connector guarantees reliable performance in various electronic environments, adhering to RoHS compliance for environmentally friendly manufacturing.
Low on-board height of only 4.15 mm enhances space efficiency in designs
Supports auto-mounting, ensuring reliable and easy assembly processes
Compatible with FPC/FFC thickness of 0.3 mm, catering to diverse applications
Offers insertion durability of 30 cycles for long-lasting connectivity
Constructed with RoHS compliant materials for environmentally friendly use
Available in both standard and reverse Terminal types to suit different configurations
